833-062-560-807

Heilind Number:EDA833-062-560-807
Manufacturer:EDAC
Manufacturer Number:833-062-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-560-807

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector, a must-have for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek Green shade, this connector ensures reliable performance even in harsh environments with its wide operating temperature range of -40 to 105 °C. With a high contact density of 62 positions and a pitch of .156 inches, it offers efficient signal transmission and power delivery. The contacts, made of Copper Alloy, guarantee excellent conductivity and durability. Whether you're designing industrial machinery or consumer electronics, this connector, with a current rating of 3 A, is a perfect fit for your application. Its straight mount orientation and convenient row spacing of .2 inches make for easy installation on your PCB. Trust in its quality and precision engineering for all your connectivity needs.