833-064-520-212

Heilind Number:EDA833-064-520-212
Manufacturer:EDAC
Manufacturer Number:833-064-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-520-212

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, it offers both visual appeal and reliable functionality. Designed for efficiency, it features two rows of Copper Alloy contacts with a pitch of .156 inches and a total of 64 positions, ensuring seamless connectivity. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connector game with this essential component.