833-064-520-802

Heilind Number:EDA833-064-520-802
Manufacturer:EDAC
Manufacturer Number:833-064-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-520-802

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, its durable green housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in a wide range of operating environments. With a double-row configuration and 64 positions, it offers ample connectivity for your circuitry. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation facilitates seamless installation on your board. Capable of handling up to 3A of current, this connector is suitable for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is a dependable solution for demanding environments. Upgrade your connector setup with this essential component.