833-064-520-807

Heilind Number:EDA833-064-520-807
Manufacturer:EDAC
Manufacturer Number:833-064-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-520-807

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Designed for efficiency, it features a dual-row layout with 64 positions, ensuring seamless signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments. With copper alloy contacts, it offers optimal conductivity while the green color allows for easy identification. Operating at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Perfect for PCB connectors, its straight mount orientation and .156 inch pitch provide easy installation. Upgrade your system with this essential component for seamless board-to-board connections.