833-064-520-808

Heilind Number:EDA833-064-520-808
Manufacturer:EDAC
Manufacturer Number:833-064-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-520-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed with durability in mind, this connector features a housing crafted from UL 94V-0 rated Thermoplastic Polyester, ensuring reliable performance under tough conditions. With two rows of copper alloy contacts, offering a total of 64 positions at a pitch of .156 inches, you can achieve seamless board-to-board connections with ease. The straight mount orientation and .2-inch row spacing make installation a breeze, while the 3A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Upgrade your connectivity game with this essential component.