833-064-521-204

Heilind Number:EDA833-064-521-204
Manufacturer:EDAC
Manufacturer Number:833-064-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-521-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with durability in mind, its UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. The two rows of Copper Alloy contacts provide seamless power delivery, with a pitch of .156 inches and row spacing of .2 inches optimizing signal transmission. Boasting 64 positions, this connector offers ample connectivity options for your circuit boards. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C guarantees stability in various conditions. Join the ranks of efficient PCB design with this essential component.