833-064-521-212

Heilind Number:EDA833-064-521-212
Manufacturer:EDAC
Manufacturer Number:833-064-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-521-212

Detailed Description

Enhance connectivity within electronic systems with this dual-row Card Edge Connector. Featuring a vibrant green hue, it effortlessly stands out on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. The Copper Alloy contacts guarantee efficient power transfer, with a 3A amperage rating catering to high-power applications. With 64 positions and a .156" pitch, it offers ample room for secure board-to-board connections. Designed for straight mounting orientation, it streamlines installation processes. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for various electronic setups.