833-064-521-802

Heilind Number:EDA833-064-521-802
Manufacturer:EDAC
Manufacturer Number:833-064-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-521-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With two rows of copper alloy contacts, this connector offers reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections with ease. Supporting 64 positions, it allows for versatile and efficient circuit integration. Designed for straight mounting orientation, it guarantees a secure and seamless installation process. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various industrial environments. Upgrade your electronic assemblies with this essential component for optimal performance and connectivity.