833-064-521-803

Heilind Number:EDA833-064-521-803
Manufacturer:EDAC
Manufacturer Number:833-064-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-521-803

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Featuring a vibrant green hue, this connector not only stands out visually but also delivers high performance, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and reliability in operation. With two rows of 64 positions each, it offers ample connectivity options for your PCB boards. The .156-inch pitch and .2-inch row spacing make for easy installation and maintenance. Its straight mount orientation adds versatility, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Trust in this connector for seamless board-to-board connections in your electronic systems.