833-064-521-808

Heilind Number:EDA833-064-521-808
Manufacturer:EDAC
Manufacturer Number:833-064-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-521-808

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows of precision-engineered Copper Alloy contacts, each rated for 3 A, it ensures reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing accommodate 64 positions, offering ample connectivity options. Operating flawlessly in a wide temperature range of -40 to 105 °C, it's ideal for diverse industrial applications. Its straight mount orientation simplifies installation, making it a versatile solution for your PCB connectivity needs. Trust in this connector for efficient and secure board-to-board connections in your electronic devices.