833-064-521-812

Heilind Number:EDA833-064-521-812
Manufacturer:EDAC
Manufacturer Number:833-064-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-521-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double row layout and 64 positions, it offers seamless integration for your circuitry. The contact material, crafted from Copper Alloy, ensures optimal conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy assembly. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for various environments. Its straight mount orientation further simplifies installation, making it a must-have component for any electronics project. Trust in its 3A amperage rating and robust construction to deliver seamless performance.