833-064-523-207

Heilind Number:EDA833-064-523-207
Manufacturer:EDAC
Manufacturer Number:833-064-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-523-207

Detailed Description

Enhance your PCB connections with our meticulously designed Card Edge Connector. Its vibrant green hue not only adds a pop of color to your setup but also signifies its eco-friendly construction. Engineered for optimal performance, this connector can handle an amperage of 3 A with ease. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any electronic application. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it ensures secure and efficient connectivity. With a total of 64 positions, this connector offers ample room for your PCB needs. Its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it versatile for various setups. Trust in our Card Edge Connector to deliver seamless and reliable board-to-board connections for your projects.