833-064-523-803

Heilind Number:EDA833-064-523-803
Manufacturer:EDAC
Manufacturer Number:833-064-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-523-803

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficiency, it features a vibrant green color and is constructed with UL 94V-0 Thermoplastic Polyester housing for durability. With a 3 A amperage rating and copper alloy contact material, it ensures reliable power transmission. The connector boasts two rows, each with 64 positions, allowing for versatile connections on PCBs. At a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Ideal for applications in the electronics industry, this connector is a crucial component for seamless board-to-board connections.