833-064-523-804

Heilind Number:EDA833-064-523-804
Manufacturer:EDAC
Manufacturer Number:833-064-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-523-804

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board interfacing. Designed for high-performance applications, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green color. With a dual-row layout and 64 positions, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial environments. Its straight mount orientation facilitates easy installation, making it a must-have in your inventory of electronic components. Elevate your connectivity solutions with this essential card edge connector.