833-064-523-808

Heilind Number:EDA833-064-523-808
Manufacturer:EDAC
Manufacturer Number:833-064-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-523-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green hue. Designed for optimum functionality, it boasts a 3 A amperage capacity, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity and reliability. With two rows and 64 positions, this connector offers ample space for your PCB connections. The copper alloy contact material guarantees secure and efficient transmission, while a pitch of .156 inches and row spacing of .2 inches allows for precise alignment. Its straight mount orientation is convenient for installation, and an operating temperature range of -40 to 105°C ensures consistent performance even in harsh environments. Ideal for a wide range of electronic devices, this connector is a must-have for any PCB setup. Elevate your connectivity solutions with this essential component.