833-064-523-812

Heilind Number:EDA833-064-523-812
Manufacturer:EDAC
Manufacturer Number:833-064-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-523-812

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for durability and reliability, this connector features UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a dual-row configuration and 64 positions, it offers ample connectivity for your circuit boards. The copper alloy contacts ensure optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, providing a secure and stable connection every time. Elevate your PCB assembly with this essential component.