833-064-524-212

Heilind Number:EDA833-064-524-212
Manufacturer:EDAC
Manufacturer Number:833-064-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-524-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Engineered for peak performance, this connector features a 2-row design with 64 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial applications. Trust in its straight mount orientation for easy installation, making it an essential component in your electronics assembly process. Elevate your connectivity with this high-quality Card Edge Connector.