833-064-524-804

Heilind Number:EDA833-064-524-804
Manufacturer:EDAC
Manufacturer Number:833-064-524-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-524-804

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector in vibrant green. Designed for seamless integration, this connector ensures reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 64 positions, it offers high-speed data transfer capabilities. With a straight mount orientation and operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity with this essential component from our Board To Board PCB Connectors collection.