833-064-524-807

Heilind Number:EDA833-064-524-807
Manufacturer:EDAC
Manufacturer Number:833-064-524-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-524-807

Detailed Description

Enhance connectivity on your circuit board with this Card Edge Connector. Featuring a vibrant green color, it offers a sleek and functional design for your electronic assembly. With an amperage rating of 3A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Boasting two rows of contact points made from Copper Alloy, it provides efficient signal transfer. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 64 positions available for versatile integration. Designed for straight mounting orientation, it offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Ideal for tech-savvy enthusiasts and professionals alike, it belongs in the toolbox of any electronics enthusiast. Elevate your PCB connectivity game with this essential component.