833-064-524-812

Heilind Number:EDA833-064-524-812
Manufacturer:EDAC
Manufacturer Number:833-064-524-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-524-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. With a vibrant green hue, it adds a touch of visual appeal while providing essential functionality. Boasting a robust amperage rating of 3 A, this connector ensures reliable power transmission. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers precise and stable connections. With a generous number of 64 positions, it accommodates multiple signals efficiently. Its straight mount orientation allows for easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Ideal for various applications in the electronics industry, this Card Edge Connector is a crucial component for seamless board-to-board connections. Elevate your connectivity solutions with this essential product.