833-064-540-207

Heilind Number:EDA833-064-540-207
Manufacturer:EDAC
Manufacturer Number:833-064-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-540-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimum performance. Featuring a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of 64 copper alloy contacts, it guarantees reliable power transmission at a rated amperage of 3A. The .156-inch pitch and .2-inch row spacing offer precise positioning on your board, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore our full range of board-to-board PCB connectors for even more options.