833-064-540-212

Heilind Number:EDA833-064-540-212
Manufacturer:EDAC
Manufacturer Number:833-064-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-540-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all applications. With a contact material of Copper Alloy and a pitch of .156 inches, it delivers optimal conductivity for high-performance electronics. Boasting two rows and 64 positions, it offers ample connectivity options while maintaining a compact design. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various installation environments. Trust in this connector for reliable and efficient PCB connections in your projects.