833-064-540-804

Heilind Number:EDA833-064-540-804
Manufacturer:EDAC
Manufacturer Number:833-064-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-540-804

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in printed circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures reliable performance even in demanding environments. With a current rating of 3 A, it boasts copper alloy contacts for optimal conductivity. Featuring two rows of 64 positions, each with a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient data transmission. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Ideal for a variety of applications, this connector is a vital component for your connectivity needs.