833-064-540-807

Heilind Number:EDA833-064-540-807
Manufacturer:EDAC
Manufacturer Number:833-064-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-540-807

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and efficient solution for your electronic setups. Designed for seamless integration, this connector boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and 64 positions, it offers ample connectivity options while maintaining a compact form factor. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy insertion and removal. Operating flawlessly in a temperature range from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a DIY enthusiast or a professional in the field, this Card Edge Connector is a must-have component for your projects. Upgrade your connectivity game with ease and efficiency.