833-064-540-812

Heilind Number:EDA833-064-540-812
Manufacturer:EDAC
Manufacturer Number:833-064-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-540-812

Detailed Description

Enhance connectivity within your electronic systems with this high-quality Card Edge Connector. Designed for optimal performance, its green housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts, each crafted from Copper Alloy for superior conductivity, this connector offers a reliable link between circuit boards. Featuring a pitch of .156 inches and a row spacing of .2 inches, it accommodates 64 positions with a current rating of 3A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for seamless board-to-board connections in your projects.