833-064-541-203

Heilind Number:EDA833-064-541-203
Manufacturer:EDAC
Manufacturer Number:833-064-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-541-203

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration in PCB setups, its two-row layout features 64 positions for optimal signal transmission. Crafted with precision, the contact material of Copper Alloy ensures reliable conductivity. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant Green hue, guarantees long-lasting quality. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal routing. Its straight mount orientation and operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.