833-064-541-204

Heilind Number:EDA833-064-541-204
Manufacturer:EDAC
Manufacturer Number:833-064-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-541-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features two rows of 64 positions, ensuring seamless data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees reliable operation even in challenging environments. Crafted with precision, the contacts are constructed from Copper Alloy, providing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its straight mount orientation is ideal for various applications. Engineered to withstand extreme conditions, it boasts an operating temperature range of -40 to 105 degrees Celsius. Elevate your connectivity solutions with this essential component.