833-064-541-207

Heilind Number:EDA833-064-541-207
Manufacturer:EDAC
Manufacturer Number:833-064-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-541-207

Detailed Description

Enhance connectivity in electronic systems with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a green color and copper alloy contact material, it offers both visual appeal and efficient conductivity. Its two-row design with 64 positions allows for seamless integration on PCBs, promoting streamlined data transfer. The .156-inch pitch and .2-inch row spacing cater to precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Trust in this connector to deliver consistent power with a 3A amperage rating, making it an essential component in your electronic system setup.