833-064-541-208

Heilind Number:EDA833-064-541-208
Manufacturer:EDAC
Manufacturer Number:833-064-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-541-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. Featuring a vibrant green color, this connector not only ensures easy identification but also adds a touch of visual appeal to your electronic assemblies. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliable performance in various operating environments. Its dual-row configuration, with a total of 64 positions, offers ample room for intricate connections. Crafted from high-quality Copper Alloy, the contacts provide excellent conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing facilitate precise mating with compatible boards. Whether for industrial or commercial applications, its straight mount orientation ensures a secure and stable fit. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Trust in its robust construction and efficient design to optimize your PCB interconnections.