833-064-541-212

Heilind Number:EDA833-064-541-212
Manufacturer:EDAC
Manufacturer Number:833-064-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-541-212

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for reliable performance, this two-row connector features a total of 64 positions, ensuring seamless communication between PCB boards. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green finish, guarantees long-lasting quality. Each contact is meticulously crafted from Copper Alloy for optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies integration, making it a versatile choice for your connectivity needs. Explore its potential in our extensive range of PCB connectors.