833-064-541-804

Heilind Number:EDA833-064-541-804
Manufacturer:EDAC
Manufacturer Number:833-064-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-541-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features two rows with 64 positions, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a green color and straight mount orientation, it not only offers practicality but also adds a touch of sleek design to your setup. The .156-inch pitch and .2-inch row spacing facilitate easy installation, making it ideal for various applications in the electronics industry. Trust in this connector for efficient board-to-board connectivity that meets your demanding standards.