833-064-542-212

Heilind Number:EDA833-064-542-212
Manufacturer:EDAC
Manufacturer Number:833-064-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-542-212

Detailed Description

Enhance connectivity within your electronic devices with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and two-row configuration accommodate up to 64 positions for seamless board-to-board connections. With a straight mount orientation and a temperature range of -40 to 105°C, this connector offers versatility and stability in any setup. Upgrade your PCB connectivity with this essential component.