833-064-542-802

Heilind Number:EDA833-064-542-802
Manufacturer:EDAC
Manufacturer Number:833-064-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-542-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of copper alloy contacts, it can handle an amperage of 3 A, making it ideal for high-power applications. The .156-inch pitch and .2-inch row spacing offer seamless integration, while the 64 positions provide ample connectivity options. Perfect for straight mounting orientation, it can withstand temperatures ranging from -40 to 105 °C, guaranteeing efficiency in extreme conditions. Elevate your PCB design with this essential component.