833-064-542-803

Heilind Number:EDA833-064-542-803
Manufacturer:EDAC
Manufacturer Number:833-064-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-542-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green hue and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring long-lasting reliability. With a 3 A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. The 2-row configuration with 64 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Elevate your board-to-board connections with this essential component.