833-064-544-203

Heilind Number:EDA833-064-544-203
Manufacturer:EDAC
Manufacturer Number:833-064-544-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-544-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a vibrant green color, it not only adds a pop of visual appeal but also offers exceptional functionality. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance even in demanding environments. This connector boasts a double-row design with 64 positions, allowing for efficient data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly between -40 and 105°C, it guarantees robust connectivity in a wide range of temperatures. Upgrade your device with this essential component and experience seamless connectivity like never before.