833-064-544-802

Heilind Number:EDA833-064-544-802
Manufacturer:EDAC
Manufacturer Number:833-064-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-544-802

Detailed Description

Enhance your PCB connectivity with our meticulously crafted Card Edge Connector. Designed with precision and durability in mind, this essential component boasts a vibrant green hue that not only adds a pop of color to your setup but also signifies its eco-friendly UL 94V-0 Thermoplastic Polyester housing. With a dual-row configuration and a total of 64 positions, it offers ample room for seamless board-to-board connections. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Whether you're a seasoned professional or a DIY enthusiast, trust in our Card Edge Connector to streamline your projects with efficiency and ease. Elevate your connectivity game today.