833-064-544-804

Heilind Number:EDA833-064-544-804
Manufacturer:EDAC
Manufacturer Number:833-064-544-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-544-804

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a pitch of .156 inches and 64 positions spread across 2 rows, it offers seamless integration on your PCBs. The green housing not only adds a pop of color but also signifies its compliance with industry standards. Operating smoothly in temperatures ranging from -40 to 105°C, this connector ensures reliable functionality even in demanding environments. Perfect for board-to-board connections, it guarantees secure and efficient data transfer. Upgrade your electronic assemblies with this essential component.