833-064-544-808

Heilind Number:EDA833-064-544-808
Manufacturer:EDAC
Manufacturer Number:833-064-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-544-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a double-row layout and 64 positions, it offers ample space for multiple connections. The contact material, crafted from Copper Alloy, guarantees efficient and reliable signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment during assembly. Its straight mount orientation simplifies installation, while a rated amperage of 3A supports robust power transfer. Engineered to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a variety of applications in the electronics industry. Elevate your connectivity solutions with this essential component.