833-064-544-812

Heilind Number:EDA833-064-544-812
Manufacturer:EDAC
Manufacturer Number:833-064-544-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-544-812

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With two rows of copper alloy contacts, each spaced at a pitch of .156 inches and .2 inches apart, it offers seamless integration for your 64-position setup. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.