833-064-555-204

Heilind Number:EDA833-064-555-204
Manufacturer:EDAC
Manufacturer Number:833-064-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-555-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable functionality. With a maximum amperage of 3A, it ensures efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees longevity and safety. Boasting two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it accommodates up to 64 positions for seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Perfect for PCB connections, this connector is a valuable addition to any setup.