833-064-555-803

Heilind Number:EDA833-064-555-803
Manufacturer:EDAC
Manufacturer Number:833-064-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-555-803

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector in a vibrant green hue. Designed for durability and efficiency, it features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safe and secure operation. With two rows of Copper Alloy contacts offering a total of 64 positions, this connector guarantees seamless connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.