833-064-556-201

Heilind Number:EDA833-064-556-201
Manufacturer:EDAC
Manufacturer Number:833-064-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-556-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With a 3A amperage rating and copper alloy contact material, this connector guarantees reliable power transmission. Its double-row design, with 64 positions and a pitch of .156 inches, offers ample connectivity options with efficient signal transfer. The straight mount orientation and -40 to 105°C operating temperature range make it suitable for diverse environments. Elevate your circuit board assembly with this essential component.