833-064-556-202

Heilind Number:EDA833-064-556-202
Manufacturer:EDAC
Manufacturer Number:833-064-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-556-202

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a 3 A amperage capacity, it provides reliable power transmission. The two rows of copper alloy contacts offer high conductivity, while the .156-inch pitch and .2-inch row spacing allow for secure attachment to PCBs. With 64 positions, this connector enables seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications in the electronics industry. Trust in this connector for efficient and stable board-to-board connections.