833-064-556-203

Heilind Number:EDA833-064-556-203
Manufacturer:EDAC
Manufacturer Number:833-064-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-556-203

Detailed Description

Enhance your electronic connections with this meticulously crafted Card Edge Connector. Designed for optimal performance, it features a vibrant Green color and is constructed with UL 94V-0 Thermoplastic Polyester housing for durability. With a 3 A amperage rating and Copper Alloy contact material, it ensures reliable power transmission. This connector boasts a double-row design with 64 positions and a pitch of .156 inches, offering ample connectivity options. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Elevate your PCB connectivity with this essential component.