833-064-556-204

Heilind Number:EDA833-064-556-204
Manufacturer:EDAC
Manufacturer Number:833-064-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-556-204

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in vibrant green. Designed for precision and durability, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in demanding environments. With a double-row configuration and 64 positions, it offers ample connectivity options for your applications. Crafted with Copper Alloy contacts and a pitch of .156 inches, it guarantees efficient signal transmission. The straight mount orientation and spacing of .2 inches between rows make it easy to integrate seamlessly into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with this essential component.