833-064-556-212

Heilind Number:EDA833-064-556-212
Manufacturer:EDAC
Manufacturer Number:833-064-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-556-212

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed with precision, it features a vibrant Green color and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring long-lasting performance. With a dual-row configuration and 64 positions, it offers ample connectivity options for seamless integration on PCBs. The Copper Alloy contact material guarantees reliable signal transmission, while the .156 inch pitch and .2 inch row spacing provide efficient signal routing. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether for professional or DIY projects, this Connector is a must-have for any electronics enthusiast.