833-064-556-803

Heilind Number:EDA833-064-556-803
Manufacturer:EDAC
Manufacturer Number:833-064-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-556-803

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connector. Featuring a vibrant Green color and crafted with precision, this connector ensures reliable performance. With a 3A amperage rating, it can handle high-power applications with ease. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows of copper alloy contacts, each with a pitch of .156 inches and a spacing of .2 inches, it offers seamless integration on your PCB. With 64 positions available, it accommodates complex connections effortlessly. Designed for straight mounting orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Explore the possibilities with this essential component in the realm of PCB connectors, perfect for board-to-board connections.