833-064-556-804

Heilind Number:EDA833-064-556-804
Manufacturer:EDAC
Manufacturer Number:833-064-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-556-804

Detailed Description

Upgrade your PCB connectivity with our double-row Card Edge Connector in vibrant green. Designed for high-performance applications, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With its Copper Alloy contacts, it guarantees efficient power transmission at a maximum amperage of 3 A. Offering 64 positions with a pitch of .156 inches, it allows for seamless board-to-board connections. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial environments. Trust in our reliable connector to meet your PCB assembly needs with precision and quality.