833-064-556-808

Heilind Number:EDA833-064-556-808
Manufacturer:EDAC
Manufacturer Number:833-064-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-556-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it offers both durability and reliability. With a 3 A amperage capacity, this connector is suitable for various power applications. Designed with two rows and 64 positions, it ensures seamless board-to-board connectivity. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation makes installation effortless. Plus, with an operating temperature range of -40 to 105 °C, it's ideal for both standard and harsh environments. Upgrade your electronic projects with this essential component.