833-064-556-812

Heilind Number:EDA833-064-556-812
Manufacturer:EDAC
Manufacturer Number:833-064-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-556-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Featuring a vibrant green hue, this connector ensures easy identification and adds a pop of color to your setup. With a robust amperage rating of 3A, it provides reliable power transmission for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. Its dual-row design with 64 positions offers ample connectivity options, while the Copper Alloy contact material ensures efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for secure and precise connections. Suitable for a wide range of applications, this connector is ideal for board-to-board PCB setups. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it can withstand harsh environments. Upgrade your connectivity solutions with this essential component.